- RS-stocknr.:
- 217-7938
- Fabrikantnummer:
- 9FGV0241AKILF
- Fabrikant:
- Renesas Electronics
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 217-7938
- Fabrikantnummer:
- 9FGV0241AKILF
- Fabrikant:
- Renesas Electronics
Datasheets
Wetgeving en compliance
Productomschrijving
The Renesas Electronics 9FGV0241 is a 2-output very low power frequency generator for PCIe Gen1–4 applications with integrated output terminations providing Zo=100 Ω. The device has 2 output enables for clock management and supports 2 different spread spectrum levels in addition to spread off.
Programmable slew rate for each output: allows tuning for various line lengths
Programmable output amplitude: allows tuning for various application environments
DIF outputs blocked until PLL is locked: clean system start-up
Selectable 0%, -0.25% or -0.5% spread on DIF outputs: reduces EMI
External 25 MHz crystal
Programmable output amplitude: allows tuning for various application environments
DIF outputs blocked until PLL is locked: clean system start-up
Selectable 0%, -0.25% or -0.5% spread on DIF outputs: reduces EMI
External 25 MHz crystal
supports tight ppm with 0 ppm synthesis error
Configuration can be accomplished with strapping pins: SMBus interface not required for device control
Configuration can be accomplished with strapping pins: SMBus interface not required for device control
Specificaties
Kenmerk | Waarde |
---|---|
Package Type | VFQFPN |
Pin Count | 24 |