Siretta Black RG58 Coaxial Cable 50 Ω

  • RS-stocknr. 176-7044
  • Fabrikantnummer ASMZG300A058S13
  • Fabrikant Siretta
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TW
Productomschrijving

Siretta Coaxial Cable

The Siretta coaxial cable is used as an interface between two devices during RF signal transmission. Its most common example is an interface between a wireless module and an antenna. This RG58 connector is male TNC to male SMA coaxial cable. It has a PE type of insulation material. The coaxial cable is completely quality tested in-process and at completion.

Features and Benefits

• Effective insulation
• Frequency up to 6GHz
• High speed
• Low noise during transmission
• Signal continuity tested
• Standard RF cable

Applications

• Aerospace
• Laboratories
• Microwave systems
• Telecommunication

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Specificaties
Kenmerk Waarde
Length 3m
Terminated/Unterminated Terminated
Connector A Male TNC
Connector B Male SMA
Coaxial Type RG58
Characteristic Impedance 50 Ω
Sheath Colour Black
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Each
14,00
(excl. BTW)
16,94
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 14,00
5 - 9
€ 13,40
10 +
€ 12,90
Related Products
From Radiall, a range of MML 50 Ω ...
Description:
From Radiall, a range of MML 50 Ω cable assemblies with ultra-miniature plugs. These cable assemblies have an MML gold plated snap-on plug to free end or SMA bulkhead jack. Constructed with black 1.33/50s cable with an operating frequency of ...
The RF Coaxial Cable is used with exterior ...
Description:
The RF Coaxial Cable is used with exterior WiFi connecting cable up to 5 GHz. Double shieldedUV Resistant sheathCopper clad aluminium conductorRoHS / REACH standardsCoaxial cable 50 ohms low loss – 2.4 @ 5 Ghz.
U.FL cable assemblies consisting of a coaxial cable ...
Description:
U.FL cable assemblies consisting of a coaxial cable terminated with an ultra small, lightweight U.FL plug. These U.FL plugs have a high frequency performance from DC to 6 GHz with a V.S.W.R of 1.3 to 1.5 max. This performance enables ...
Low noise, RG-58/U Type, 22 AWG stranded (7x30) ...
Description:
Low noise, RG-58/U Type, 22 AWG stranded (7x30) .029" TC conductor, conductive layer on conductor, polyethylene insulation, Duobond® II + TC braid shield (95% coverage), PVC jacket.