- RS-stocknr.:
- 741-7111
- Fabrikantnummer:
- 31_N-716-50-2/133_WE
- Fabrikant:
- Huber & Suhner
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 741-7111
- Fabrikantnummer:
- 31_N-716-50-2/133_WE
- Fabrikant:
- Huber & Suhner
Wetgeving en compliance
- Land van herkomst:
- CH
Productomschrijving
Hubner+Suhner Low Intermodulation Adaptors
Hubner+Suhner low intermodulation adaptors have been designed specifically for intermodulation testing applications.These high quality intermodulation adaptors are made of non-magnetic materials using the smallest number of piece parts to minimize intermodulation sources.
Outstanding intermodulation performance
Non magnetic materials
Excellent electrical contacts
Reliable and repeatable intermodulation measurements
50Ω
Non magnetic materials
Excellent electrical contacts
Reliable and repeatable intermodulation measurements
50Ω
Specificaties
Kenmerk | Waarde |
---|---|
Adapter Type | N Socket to 7/16 Socket |
Adapter Type A | N |
Adapter Type B | 7/16 |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 7.5GHz |
Contact Plating | Gold over Enickel, White Bronze |
Length | 40.7mm |
Contact Material | Beryllium Copper, Brass |
- RS-stocknr.:
- 741-7111
- Fabrikantnummer:
- 31_N-716-50-2/133_WE
- Fabrikant:
- Huber & Suhner