Straight 50Ω RF Adapter BNC Female Female 4GHz

  • RS-stocknr. 785-7752
  • Fabrikantnummer R141753000W
  • Fabrikant Radiall
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: FR
Productomschrijving

BNC connectors

Series of BNC connectors for all types of BNC-BNC adaptation.

Approvals

7777

Radiall BNC RF Coaxial Connectors

Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Specificaties
Kenmerk Waarde
Adapter Type BNC Socket to BNC Socket
Adapter Type A BNC
Gender A Female
Gender B Female
Impedance 50Ω
Body Orientation Straight
Operating Frequency 4GHz
Contact Plating Gold over Nickel
Length 35.3mm
Contact Material Beryllium Copper
120 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
85,10
(excl. BTW)
102,97
(incl. BTW)
Aantal stuks
Per stuk
1 - 14
€ 85,10
15 - 49
€ 80,85
50 - 99
€ 76,59
100 +
€ 72,34
Related Products
The High Definition Television (HDTV) digital technology requires ...
Description:
The High Definition Television (HDTV) digital technology requires RF connectors with 75Ω impedance showing excellent Return Loss values up to 3GHz. This range of 75Ω connectors which have a broad bandwith capability are ideally suited for HDTV applications.
From Telegärtner, this selection of RF adaptors is ...
Description:
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.
50 Ohm BNC RF coaxial right angle adapter ...
Description:
50 Ohm BNC RF coaxial right angle adapter with a plug-jack (m-f) configuration and bayonet fitting. This 50 Ohm RF coax BNC plug to BNC jack adapter has a nickel plated zinc alloy body and gold plated male centre contact. ...
The Phoenix Contact range of BNC connectors are ...
Description:
The Phoenix Contact range of BNC connectors are suitable for ’G’ and ’Top Hat’ rail mounting. The connectors allow accurate and clear wiring in large systems. The insulated housing eliminates the danger of accidental contact between the coax shield and ...