- RS-stocknr.:
- 180-9917
- Fabrikantnummer:
- 60312422114522
- Fabrikant:
- Wurth Elektronik
- RS-stocknr.:
- 180-9917
- Fabrikantnummer:
- 60312422114522
- Fabrikant:
- Wurth Elektronik
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
The Wurth Elektronik WR-SMA is a 4-Hole flange, straight jack round post with 15mm exposed PTFE.
RoHS compliant
Beryllium copper contact material
Operating temperature ranges between -65 up to +165 °C
500 mating cycles
Beryllium copper contact material
Operating temperature ranges between -65 up to +165 °C
500 mating cycles
Specificaties
Kenmerk | Waarde |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Flange Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 18GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Series | WR-SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |