Wurth Elektronik WR-SMB Series, jack Cable Mount SMB Connector, 50Ω, Crimp Termination, Straight Body
- RS-stocknr.:
- 205-3608
- Fabrikantnummer:
- 61626421210420
- Fabrikant:
- Wurth Elektronik
- RS-stocknr.:
- 205-3608
- Fabrikantnummer:
- 61626421210420
- Fabrikant:
- Wurth Elektronik
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
The Wurth Elektronik SMB Cable Connector Jack is made of brass having overall length up to 18 mm. It has 3 GHz operating frequency range. It is mainly used for RG178/RG196 flexible cable.
Operating temperature range is up to -65 °C to +165 °C
RoHS compliant
REACh compliant
Halogen free
RoHS compliant
REACh compliant
Halogen free
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Female |
Coaxial Connector Type | SMB Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG178, RG196 |
Bulkhead | Yes |
Body Plating | Gold over Nickel |
Polarity | Reverse |
Series | WR-SMB |