RS PRO Coaxial Connector Cable Male TNC, 50 Ω, Straight Body Crimp
- RS-stocknr.:
- 283-7124
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 20,83
(excl. BTW)
€ 25,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 57 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 100 stuk(s) vanaf 22 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 19 | € 20,83 |
| 20 - 49 | € 20,18 |
| 50 + | € 19,56 |
*prijsindicatie
- RS-stocknr.:
- 283-7124
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | TNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | LMR-400 | |
| Size | Miniature | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Polarity | Normal | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Male | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type TNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type LMR-400 | ||
Size Miniature | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Body Plating Nickel | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Polarity Normal | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Male | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- Land van herkomst:
- TW
RS PRO 11GHz TNC Coaxial Connector Plug for LMR 400 Cable (50 Ω)
A TNC plug for connection to LMR 400 cable for the creation of coax assemblies and suitable for applications requiring a frequency of up to 11GHz. ;Featuring a threaded coupling for a secure connection with a TNC socket and simple straight crimp termination the coax plug is easy to install and suitable for up to 500 mating cycles. ;Constructed from hardwearing Brass with a Nickel plating with Gold plated contacts the TNC coax plug is wear resistance and protected against repeated insertions and disconnections. The IP64 rating protecting against accidentally water splashes and dirt combined with the operating temperature of -30 to +70°C makes the TNC plug ideal for use in a wide range of applications.;The TNC coax plug features annealed contacts and crimp sleeves and is suitable for use in broadcasting, instrumentation and security applications along with use in the military and aerospace industries.
Features and Benefits
1GHz TNC coax plug;Suitable for LMR 400 cable;Crimp termination;50 Ω impedance;Annealed contact and crimp sleeve;Nickel plated Brass;Gold plated contact;Delrin insulation;IP64 protected;500 mating cycles;Full detent;Dimensions 23.8 x 14.5mm
Standards and Approvals: MIL-STD-107, MIL-STD-202
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- RS PRO 13-005 Series Coaxial Connector Cable Male TNC Straight Body Crimp
- RS PRO 13-005 Series Cable Male TNC Straight Body Crimp
- Telegartner TNC Series Coaxial Connector Cable Male TNC Straight Body Crimp
- Telegartner TNC Series Coaxial Connector Cable Female TNC Straight Body Crimp
- Radiall TNC Series Coaxial Connector Cable Male TNC Straight Body Crimp
- Cinch TNC Series Coaxial Connector Cable Male TNC Straight Body Crimp
- RS PRO TNC Series Coaxial Connector Cable Male TNC Straight Body Crimp
- RS PRO TNC Series Coaxial Connector Cable Female TNC Straight Body Crimp