Block FS-2ETD-5922-20 Bobbin Coil Former

  • RS-stocknr. 170-7496
  • Fabrikantnummer FS-2ETD-5922-20
  • Fabrikant Block
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

Block FS-2ETD Series Size 59/31/22 Ferrite Transformer Bobbins

FS-2ETD series size 59/31/22 ferrite transformer bobbins with insulation according to class B and flammability to UL 94 V-0. These ferrite transformer bobbins are available as horizontal (stock number 840-7370) or vertical (stock number 840-7361) mount. Typical applications for these ferrite bobbins include transformers and inductors in switch mode power supplies.
For ferrite cores please see stock number 840-7200 typically

Transformer Ferrite Kits - Cores

The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276

Specificaties
Kenmerk Waarde
Accessory Type Bobbin
For Use With Choke Converter Topologies, Transmitter
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Each (In a Bag of 5)
2,75
(excl. BTW)
3,33
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
5 - 20
€ 2,75
€ 13,75
25 - 45
€ 2,338
€ 11,69
50 - 95
€ 2,07
€ 10,35
100 - 245
€ 2,016
€ 10,08
250 +
€ 1,968
€ 9,84
*prijsindicatie
Related Products
EPCOS Coil former with gullwing terminals is made ...
Description:
EPCOS Coil former with gullwing terminals is made from GFR Liquid Crystal Polymer UL94 V-0 insulation class to 60085. Maximum operating temperature is 155°C. Solderability to IEC 60068-2-58.
EPCOS B65820 RM7 coil former is made from ...
Description:
EPCOS B65820 RM7 coil former is made from GFR thermosetting plastic (UL 94 V-0, insulation class to IEC 60085). The Coil former has squared pins, solderability to IEC 60068-2. Maximum operating temperature is 155°C.
EPCOS N65848 EP20 horizontal coil former is made ...
Description:
EPCOS N65848 EP20 horizontal coil former is made from GFR thermosetting plastic UL94 V-0 insulation class 60085. Maximum operating temperature 155°C. Solderability to IEC60068-2-20.This coil former has squared pins.
RM 14 coil formers from EPCOS are constructed ...
Description:
RM 14 coil formers from EPCOS are constructed from black GFR thermosetting plastic, which meets IEC 60085:H standards. The B65888C1512T001 version is suitable for power applications and has a GFR polyterephthalate construction meeting IEC60085:F. Both materials meet the UL94 V-0 ...