FERROXCUBE EFD15/8/5-3F3 EFD Core Coil Former, 8 Pins

  • RS-stocknr. 174-1588
  • Fabrikantnummer EFD15/8/5-3F3
  • Fabrikant FERROXCUBE
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: PL
Productomschrijving

EFD series ferrite cores

These kits are made up of 2 paired ferrites, a moulded bobbin with pins and 2 clips.
Solder mounting on printed circuit boards.

Specificaties
Kenmerk Waarde
Accessory Type EFD Core
For Use With Ferrites
Dimensions 15 x4.65 x 7.5mm
Number of Pins 8
Material GFR Phenolformaldehyde
Depth 7.5mm
Length 15mm
Width 4.65mm
Maximum Temperature +180°C
1070 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
0,83
(excl. BTW)
1,00
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 0,83
10 - 24
€ 0,80
25 - 49
€ 0,77
50 - 99
€ 0,75
100 +
€ 0,72
Related Products
EPCOS Coil former with gullwing terminals is made ...
Description:
EPCOS Coil former with gullwing terminals is made from GFR Liquid Crystal Polymer UL94 V-0 insulation class to 60085. Maximum operating temperature is 155°C. Solderability to IEC 60068-2-58.
EPCOS B65820 RM7 coil former is made from ...
Description:
EPCOS B65820 RM7 coil former is made from GFR thermosetting plastic (UL 94 V-0, insulation class to IEC 60085). The Coil former has squared pins, solderability to IEC 60068-2. Maximum operating temperature is 155°C.
EPCOS N65848 EP20 horizontal coil former is made ...
Description:
EPCOS N65848 EP20 horizontal coil former is made from GFR thermosetting plastic UL94 V-0 insulation class 60085. Maximum operating temperature 155°C. Solderability to IEC60068-2-20.This coil former has squared pins.
RM 14 coil formers from EPCOS are constructed ...
Description:
RM 14 coil formers from EPCOS are constructed from black GFR thermosetting plastic, which meets IEC 60085:H standards. The B65888C1512T001 version is suitable for power applications and has a GFR polyterephthalate construction meeting IEC60085:F. Both materials meet the UL94 V-0 ...