Ruland Collar One Piece Clamp Screw, Bore 8mm, OD 18mm, W 9mm, Steel

  • RS-stocknr. 700-5541
  • Fabrikantnummer MTCL-8-1.25-F
  • Fabrikant Ruland
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

One-Piece Clamp Style Threaded Collar

Does not mark shaft
Single point faced
Supplied with clamping screw

Specificaties
Kenmerk Waarde
One/Two Piece One Piece
Fastening Clamp Screw
Shaft Diameter 8mm
Threaded Bore Size M8 x 1.25
Outside Diameter 18mm
Width 9mm
Material Steel
Finish Black Oxide
20 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
8,29
(excl. BTW)
10,03
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 8,29
5 - 9
€ 7,95
10 - 24
€ 7,78
25 +
€ 7,61
Related Products
RS Pro metric bore shaft collars in stainless ...
Description:
RS Pro metric bore shaft collars in stainless steel 304, supplied with stainless steel grub screw to lock the collar in-place once it has been installed. These collars are ideal for keeping bearings on shafts and can be used for ...
The Ruland two-piece shaft collar has an innovative ...
Description:
The Ruland two-piece shaft collar has an innovative thin line design that enables it to be used in confined spaces. The dimensions of the shaft collar are 12mm bore, 30mm OD and 8mm width. It is made from 303 stainless ...
Ruland ENSP30-6MM-A is a two-piece shaft collar with ...
Description:
Ruland ENSP30-6MM-A is a two-piece shaft collar with a 6mm bore, 30mm OD, and 8mm width. The thin line design reduces weight and allows for use in confined spaces. It has the clamp style benefits of not marring the shaft, ...
Ruland MCL-8-F is a one-piece shaft collar with ...
Description:
Ruland MCL-8-F is a one-piece shaft collar with a 8mm bore, 18mm OD, and 9mm width. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, ...