- RS-stocknr.:
- 180-7471
- Fabrikantnummer:
- VEML7700-TR
- Fabrikant:
- Vishay
- RS-stocknr.:
- 180-7471
- Fabrikantnummer:
- VEML7700-TR
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
- Land van herkomst:
- PH
Productomschrijving
The Vishay VEML7700 is a high accuracy ambient light digital 16-bit resolution sensor in a miniature transparent 6.8 mm x 2.35 mm x 3.0 mm package. It includes a high sensitive photo diode, a low noise amplifier, a 16-bit A/D converter and supports an easy to use I2C bus communication interface.
Surface-mount package
Supply voltage range VDD: 2.5 V to 3.6 V
Communication via I2C interface
Floor life: 72 h, MSL 4, according to J-STD-020
Low shut down current consumption: typ. 0.5 μA
Supply voltage range VDD: 2.5 V to 3.6 V
Communication via I2C interface
Floor life: 72 h, MSL 4, according to J-STD-020
Low shut down current consumption: typ. 0.5 μA
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Type | Ambient Light |
Mounting Type | SMD |
Pin Count | 4 |
Interface | I2C |