- RS-stocknr.:
- 302-5721
- Fabrikantnummer:
- EVBA1110-F02GN
- Fabrikant:
- SMC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 302-5721
- Fabrikantnummer:
- EVBA1110-F02GN
- Fabrikant:
- SMC
Wetgeving en compliance
N.v.t.
Productomschrijving
EVBA series booster regulators
Range of booster regulators for increasing the pressure on the main line, for example, for increasing the force developed by a cylinder or pressurising a tank .
The regulator is used to maintain constant output pressure.
Integral pressure regulator and silencer.
Horizontal mounting position.
The regulator is used to maintain constant output pressure.
Integral pressure regulator and silencer.
Horizontal mounting position.
Specificaties
Kenmerk | Waarde |
---|---|
Port Connection | G 1/4 |
Maximum Input Pressure | 1MPa |
Manufacturer Series | EVBA |
Minimum Operating Temperature | +2°C |
Maximum Operating Temperature | +50°C |
Pressure Increase Ratio | 2:1 |
- RS-stocknr.:
- 302-5721
- Fabrikantnummer:
- EVBA1110-F02GN
- Fabrikant:
- SMC