Panasonic, ETQP3M, 0530 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 2.2 μH ±20% 4.8A Idc
- RS-stocknr.:
- 122-1727
- Fabrikantnummer:
- ETQP3M2R2YFP
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 122-1727
- Fabrikantnummer:
- ETQP3M2R2YFP
- Fabrikant:
- Panasonic
Wetgeving en compliance
Productomschrijving
ETQP3M Series Wire Wound Chokes
Panasonic ETQP3M choke coils (sometimes known as the PCC-M0530M series) provide a high reliability solution. Featuring heat resistance up to +150°C, the use of ferrous alloy magnetic material provides excellent inductance stability. New metal composite core technology creates low buzz noise, and the integral construction enables high vibration resistance.
AEC-Q200 qualified
High reliability
High bias current
Stable
Low buzz noise
High efficiency
Low RDC of winding
Low eddy-current loss of the core
High reliability
High bias current
Stable
Low buzz noise
High efficiency
Low RDC of winding
Low eddy-current loss of the core
Applications
Typical applications include DC-DC converters and noise filters for drive circuitry that need high peak current and operating temperature handling capabilities. These choke coils are AEC-Q200 qualified and are suitable for automotive applications.
Panasonic Non Standard SMT Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 2.2 μH |
Maximum DC Current | 4.8A |
Package/Case | 0530 |
Length | 5.5mm |
Depth | 5mm |
Height | 2.9mm |
Dimensions | 5.5 x 5 x 2.9mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 24.8mΩ |
Series | ETQP3M |
Core Material | Metal Composite |
Maximum Operating Temperature | +150°C |
Moulded | Yes |
Minimum Operating Temperature | -40°C |