- RS-stocknr.:
- 185-2189
- Fabrikantnummer:
- MIKROE-3350
- Fabrikant:
- MikroElektronika
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 185-2189
- Fabrikantnummer:
- MIKROE-3350
- Fabrikant:
- MikroElektronika
Datasheets
Wetgeving en compliance
Productomschrijving
4G LTE-AT&T click is an LTE Cat 1 / UMTS multimodecellular network solution, featuring the compact LARA-R2 series modem from u-blox. This module supports up to four LTE bands and up to two UMTS bands. It also features a full range of options for the high speed cellular networking and communication, such as the network indication, full embedded TCP/UDP stack, HTTP and HTTPS transfer protocols, IPv4/IPv6 dual-stack support, secondary antenna for the RX diversity, antenna detection, jamming signal detection, embedded TLS 1.2 protocol for the improved security and more. 4G LARA click can achieve data rates up to 10.3 Mbps/5.2 Mbps (downlink/uplink).
Specificaties
Kenmerk | Waarde |
---|---|
Technology | UART, USB |
Kit Name | 4G LTE-AT&T Click (for North America) - AT&T |