- RS-stocknr.:
- 520-242
- Fabrikantnummer:
- 1-163037-0
- Fabrikant:
- TE Connectivity
- RS-stocknr.:
- 520-242
- Fabrikantnummer:
- 1-163037-0
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
Productomschrijving
TE Connectivity Commercial MATE-N-LOK 7.12mm Pin Housing
Commercial MATE-N-LOK pin housing with a 3 way in-line contact layout and 7.12mm centreline. This Commercial MATE-N-LOK cable mount pin (cap) housing is made from UL 94V-2 natural nylon glass fibre and has positive locking and polarization. For suitable pin contacts please see stock number 709-9814 typically.
TE Connectivity Commercial MATE-N-LOK Range
Specificaties
Kenmerk | Waarde |
---|---|
Voltage Rating | 250 V ac |
Gender | Female |
Mounting Type | Through Hole |
Current Rating | 13A |
Termination Method | Solder |
Housing Material | Polyamide |