Anderson Power Products SB120 Series Connector Housing Cable Mount Plug, 2P, Crimp Termination, 120A, 600 V ac/dc

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Like the other Multipole connectors, the SB®120 offers colour-coded mechanically keyed housings. Keys can be used to identify and separate different circuits, or prevent users from accidentally cross mating different voltages. Wires sizes from #10 (5.3 mm²) to #1 (42.4 mm²) are heldin the second smallest SB® housing

Specificaties
Kenmerk Waarde
Pole Format 2P
Plug/Socket Plug
Voltage Rating 600 V ac/dc
Gender Male
Mounting Type Cable Mount
Current Rating 120A
Termination Method Crimp
Cable Diameter 14.6mm
Minimum Operating Temperature -20°C
Maximum Operating Temperature +105°C
Series Number 120
Series SB120
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 17-03-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
13,27
(excl. BTW)
16,06
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 13,27
10 - 24
€ 12,53
25 - 49
€ 11,87
50 - 99
€ 10,74
100 +
€ 9,80
Related Products
8-Way non-reversible plugs and sockets for low power ...
Description:
8-Way non-reversible plugs and sockets for low power applications found in lighting, theatre, heating and general industrial applications to enable safe interconnection coupling of equipment at mains voltage. Cable plug stock no. 487-384 has 90° open cable entryCable socket stock ...
From EDAC, a series of superior quality fully ...
Description:
From EDAC, a series of superior quality fully waterproof wire to wire connectors. These IP67 rated plugs have pre-assembled housings featuring an integrated seal providing complete waterproof protection guaranteeing no water ingress. The 560 series of connectors have a 2.5 ...
From Molex, a series of high-power vertical plug ...
Description:
From Molex, a series of high-power vertical plug PCB headers from the EXTreme Guardian Power Connector System. The PCB headers have a relatively small 11.00 mm pitch with a 2.30 mm PCB board thickness. Vertical headers feature locating pegs on ...
From Molex, a series of compact IP65 wire-to-wire ...
Description:
From Molex, a series of compact IP65 wire-to-wire connectors designed to provide a reliable sealed low-cost solution for consumer, non-automotive and industrial applications. These sealed connectors feature a one piece housing design simplifying the assembly process saving valuable time and ...