BA10339FV-E2 ROHM, Quad Comparator, Open Collector O/P, 1.3μs 3 → 36 V 14-Pin SSOP-B

  • RS-stocknr. 128-8846
  • Fabrikantnummer BA10339FV-E2
  • Fabrikant ROHM
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Comparators, ROHM Semiconductor

Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.

Comparators, ROHM Semiconductor

Specificaties
Kenmerk Waarde
Comparator Type General Purpose, Ground Sense
Mounting Type Surface Mount
Package Type SSOP-B
Power Supply Type Dual, Single
Output Type Open Collector
Number of Channels per Chip 4
Typical Response Time 1.3µs
Pin Count 14
Typical Single Supply Voltage 3 → 36 V
Dimensions 5 x 4.4 x 1.15mm
Length 5mm
Width 4.4mm
Height 1.15mm
Typical Dual Supply Voltage ±1.5 → ±18V
Typical Voltage Gain 106 dB
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (In a Pack of 25)
0,54
(excl. BTW)
0,65
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
25 - 100
€ 0,54
€ 13,50
125 - 225
€ 0,35
€ 8,75
250 - 1225
€ 0,333
€ 8,325
1250 - 2475
€ 0,28
€ 7,00
2500 +
€ 0,23
€ 5,75
*prijsindicatie
Verpakkingsopties
Related Products
Texas Instruments’ range of voltage comparators includes not ...
Description:
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.Although comparators and operational amplifiers are superficially similar devices their operation in practical applications ...
The Texas Instruments LM139, LM239, LM339 and LM2901 ...
Description:
The Texas Instruments LM139, LM239, LM339 and LM2901 are quad differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have ...
The Texas Instruments LM193, LM293, LM393 and LM2903 ...
Description:
The Texas Instruments LM193, LM293, LM393 and LM2903 are dual differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have ...
The Texas Instruments LM139, LM239, LM339 and LM2901 ...
Description:
The Texas Instruments LM139, LM239, LM339 and LM2901 are quad differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have ...