LTC1540CMS8#PBF Linear Technology, Comparator, CMOS, TTL O/P, 2 → 11 V 8-Pin MSOP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Comparators, Linear Technology

Linear Technology High speed comparators and micropower comparators have many useful features such as split input and output supplies, integrated references and amplifiers. They also offer application specific comparators such as window comparators.

Micropower Comparator: supply currents as low as 300nA

Comparators, Linear Technology

Specificaties
Kenmerk Waarde
Comparator Type Low Power
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Dual, Single
Output Type CMOS, TTL
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 2 → 11 V
Dimensions 3 x 3 x 0.86mm
Length 3mm
Width 3mm
Height 0.86mm
Typical CMRR 0.1mV/V
Minimum Operating Temperature 0 °C
Typical Dual Supply Voltage ±1 → ±5.5V
Maximum Operating Temperature +70 °C
Typical PSRR 0.1mV/V
338 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
3,82
(excl. BTW)
4,62
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 3,82
10 - 49
€ 3,52
50 - 99
€ 3,34
100 - 499
€ 3,27
500 +
€ 3,21
Verpakkingsopties
Related Products
The range of isolation amplifier optocouplers from Avago ...
Description:
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide ...
A range of Current Feedback operational amplifiers from ...
Description:
A range of Current Feedback operational amplifiers from Linear Technology. The current feedback topology employed in these op amps enables better high frequency performance than can be obtained from the more common voltage feedback architecture making these devices ideal for ...
High speed voltage feedback operational amplifiers from Linear ...
Description:
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition ...
High speed voltage feedback operational amplifiers from Linear ...
Description:
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition ...