Fabrikantnummer

AD8468WBKSZ-R7 Analog Devices, Comparator, CMOS, Rail to Rail, TTL O/P, 45ns 2.5 → 5.5 V 6-Pin SC-70


970 op voorraad - levertijd is 3 à 5 werkdagen.
Add to Basket

Prijs Each (On a Tape of 5)

€ 1,924

(excl. BTW)

€ 2,328

(incl. BTW)

Aantal stuks

Toegevoegd

Verpakkingsopties
RS-stocknr.:
809-9253
Fabrikantnummer:
AD8468WBKSZ-R7
Fabrikant:
Analog Devices
Aantal stuksPer stukPer tape*
5 +€ 1,924€ 9,62
*prijsindicatie

Comparators, Analog Devices


KenmerkWaarde
Comparator TypeLow Power
Mounting TypeSurface Mount
Package TypeSC-70
Power Supply TypeSingle
Output TypeCMOS, Rail to Rail, TTL
Number of Channels per Chip1
Typical Response Time45ns
Pin Count6
Typical Single Supply Voltage2.5 → 5.5 V
Dimensions2.2 x 1.35 x 1mm
Length2.2mm
Width1.35mm
Height1mm
Typical CMRR45dB
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+125 °C
Typical PSRR-50dB