NEC EX241UN 24in Full HD TFT Monitor

  • RS-stocknr. 175-4042
  • Fabrikantnummer 60004065
  • Fabrikant NEC
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: CN
Productomschrijving

NEC Computer Monitor

The NEC multisync EX241UN 24in black LED monitor with stand is designed for user comfort and convenience. It has an ultra-thin bezel display with multiple connectivity ports on the bottom and side of the monitor that allows you to easily connect to various devices. It has an excellent picture quality that protects the users' eyes while ensuring true to life display colour performance from all angles.

Features and Benefits

• Adjustable height and rotate, tilt monitor, pivot 90° clockwise and anticlockwise display for user comfort
• built-in speakers
• Display port, VGA, HDMI and DVI-D video connection type
• Environmental compatible and energy efficient
• Flexible connectivity to connect the keyboard, mouse and other peripherals via USB
• Flicker free viewing to eliminates backlight flickering
• High contrast ratio of 1000:1million
• Inbuilt low blue technology to reduce harmful blue light emission onscreen
• IPS technology used that gives a dramatic and accurate colour consistency
• It has an inbuilt auto adjust power consumption to minimize unnecessary power
• It supports advanced multitasking connectivity (DP out) allows for chain extension into second screen
• Maximum resolution is 1920x1080
• Reliable and future ready elegant design
• Response time is 6ms
• Ultra wide view angle up to 178° for impressive visibility
• VESA compatible

Applications

• Business campus
• Education institutes
• Personal desktop

Specificaties
Kenmerk Waarde
Model EX241UN
Screen Size 24in
Maximum Resolution 1920 x 1080
Screen Type TFT
Viewing Angle 178/178°
Video Connection Type DisplayPort, DVI-D, HDMI, VGA
Response Time 6ms
Contrast Ratio 1000:1
Brightness 250cd/m²
Built-In Speakers Yes
Colour White
Dimensions With Stand 537.8 x 369.7 x 204.3mm
Dimensions Without Stand 537.8 x 309.9 x 43.5mm
Weight With Stand 5.6kg
Height With Stand 204.3mm
Width With Stand 537.8mm
Depth With Stand 369.7mm
Weight Without Stand 3.7kg
Height Without Stand 309.9mm
Width Without Stand 537.8mm
Depth Without Stand 43.5mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
The Samsung 27” curved monitor with 1.8 m ...
Description:
The Samsung 27” curved monitor with 1.8 m radius of arc wraps your field of vision like your local iMax theatre screen. The curve of the screen immerses you in all your content. The deeper 1800R screen curvature allows your ...
Wrapping around your field of vision like your ...
Description:
Wrapping around your field of vision like your local iMax theatre screen, the 1800R screen — with its 1.8m radius of arc for greater curvature — creates a wider field of view and enhances depth perception. The screen’s curve will ...
The Samsung C32H711 monitor with advanced Quantum Dot ...
Description:
The Samsung C32H711 monitor with advanced Quantum Dot display delivers richer, more vivid colours bringing movies, sports broadcasts live-streamed gaming and more to life. Designed to wrap around your field of vision and draw you deeper into onscreen movie and ...
A new reality, in perfect detail.Add the ultimate ...
Description:
A new reality, in perfect detail.Add the ultimate visual experience to your gaming machine with the world†s first QLED gaming monitor an innovative blend of HDR and Samsung’s new metal quantum dot technology.Colours redefined as never beforeNew Metal Quantum dotSamsung ...