Georg Fischer 159001699 Conductivity Meter

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Signet 9900 Conductivity Module

The Conductivity/Resistivity module allows the signet 9900 transmitter to be connected directly to Georg Fischer conductivity and resistivity sensors and provides signal filtering and conditioning.

Georg Fischer - Conductivity

Specificaties
Kenmerk Waarde
Power Source Battery
Model Number p 3-9900.394
2 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
211,14
(excl. BTW)
255,48
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 211,14
Related Products
DiSt 3: Water conditioning (softener, demineralisation, aquariums, pollution ...
Description:
DiSt 3: Water conditioning (softener, demineralisation, aquariums, pollution control),DiSt 4: Agriculture, horticulture, hydroponics, cooling towers, boiling and steam heating plants, water purification,Pure H2O: Pure water, distilled and de-ionised water, steam cleaning, PCB washing, battery checking. High ...
Featuring a microcomputer circuit to ensure maximum accuracy ...
Description:
Featuring a microcomputer circuit to ensure maximum accuracy and measurement, this meter provides special functions and features. Built-in automatic temperature compensation values, adjustable between 0 to 5.0% per °C. This portable conductivity meter also provides fast and accurate readings, with ...
For 'on the move' users, the Hannah Instruments ...
Description:
For 'on the move' users, the Hannah Instruments pocket range are handy small devices designed for a wide variety of uses. Applications include quality control, swimming pools, agriculture, fish farming and the printing industry.All pH meters in this range are ...
These meters, powered by plug-in mains adaptors, can ...
Description:
These meters, powered by plug-in mains adaptors, can be hung above samples, to continuously display readings. Sealed to IP67. LED alarm and set pointCalibration pointsMoulded hook for easy installationA replacement pH probe is available separatelyWeight (g) : 150.