- RS-stocknr.:
- 221-535
- Fabrikant:
- RS PRO
- RS-stocknr.:
- 221-535
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
RS PRO HSS Cone Cutter, 6 mm x 20 mm
This RS PRO cone cutter is a type of drill bit you can use to efficiently drill holes of different sizes with no need to frequently change the sizes of your drill bits. Cone cutters have a conical shape which allows you to cut different diameters with a single bit, as the cutter passes through the material and gradually creates larger holes.
This piece is made from high-speed steel (HHS) to guarantee strength and resistance to high temperatures. It also has a titanium nitride coating for added durability, so you can be sure it will perform well and last long.
You can use this cone cutter in a wide range of materials, including aluminium alloys and sheet metal. It will also perform well when used on plastic and reinforced plastic materials up to 2 mm thick.
This piece is made from high-speed steel (HHS) to guarantee strength and resistance to high temperatures. It also has a titanium nitride coating for added durability, so you can be sure it will perform well and last long.
You can use this cone cutter in a wide range of materials, including aluminium alloys and sheet metal. It will also perform well when used on plastic and reinforced plastic materials up to 2 mm thick.
Features and Benefits
• Cone cutter drill bit type
• Head size range of 6 to 20 mm
• High-speed steel (HSS) material
• Maximum drilling thickness of 2 mm
• Maximum head size of 20 mm
• Minimum head size of 6 mm
• Head size range of 6 to 20 mm
• High-speed steel (HSS) material
• Maximum drilling thickness of 2 mm
• Maximum head size of 20 mm
• Minimum head size of 6 mm
Specificaties
Kenmerk | Waarde |
---|---|
Drill Bit Type | Cone Cutter |
Maximum Drilling Thickness | 2mm |
Material | HSS |
Minimum Head Size | 6mm |
Maximum Head Size | 20mm |