TE Connectivity Socket Housing Cover for use with Receptacle Housing

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

TE Connectivity Accessories for MCP Series Connectors

A range of accessories for use with the MCP series of connectors. Please refer to table for accessory descriptions and the specific ranges these MCP accessories can be used with.

TE Connectivity Multiple Contact Point System (MCP)

Specificaties
Kenmerk Waarde
Cover Type Socket Housing
For Use With Receptacle Housing
Material PBT
Colour Natural
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 28-04-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Box of 1000)
1,521
(excl. BTW)
1,84
(incl. BTW)
Aantal stuks
Per stuk
Per doos*
1000 +
€ 1,521
€ 1.521,00
*prijsindicatie
Related Products
Two-piece backshells for use with the 5.7mm Mega-Fit ...
Description:
Two-piece backshells for use with the 5.7mm Mega-Fit dual row receptacle housings to provide strain relief. These Mega-Fit receptacle backshells have a hermaphroditic dseign and are availble as standard 94V-0 versions (part numbers 200122-00xx) or with Glow Wire Compliance per ...
A range of TE Connectivity slide on covers ...
Description:
A range of TE Connectivity slide on covers to protect terminated MTA sockets.Part numbers X-640550-X are dust covers for MTA-100 IDC closed end connectorsPart numbers X-640642-X are dust covers for MTA-100 IDC feed thru connectorsPart numbers X-643075-X are strain relief ...
A range of accessories for use with PLCC ...
Description:
A range of accessories for use with PLCC IC socketsStock number 718-5252 is a U lever type ILM cover assembly for an LGA socketStock numbers 718-5262 and 821-2611 are plastic covers for MQFP IC sockets, 28mm square, 0.65mm pitch. 718-5262 ...
From Switchcraft, this EN3 Series panel mount connector ...
Description:
From Switchcraft, this EN3 Series panel mount connector boasts secure connection and exceptional environmental qualities- surpassing Coast Guard requirements in terms of water-tightness.