Molex SL Series 6 Way Crimp Housing for use with SL Modular Connectors

  • RS-stocknr. 123-2585
  • Fabrikantnummer 73838-0006
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Molex 2.54mm SL Series Terminal Position Assurance (TPA)

2.54mm SL series Terminal Position Assurance (TPA) components for use with 70107 series SL wire to wire crimp plug housings with TPA slots. These TPA components provide increased terminal pull-out force and reduce the risk of terminal back out in high vibration environments.

2.54mm Molex C-Grid/SL Series

Specificaties
Kenmerk Waarde
Accessory Type Crimp Housing
For Use With SL Modular Connectors
Number of Ways 6
Series SL
Series Number 73838
7500 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Box of 1500)
0,162
(excl. BTW)
0,196
(incl. BTW)
Aantal stuks
Per stuk
Per doos*
1500 - 3000
€ 0,162
€ 243,00
4500 +
€ 0,142
€ 213,00
*prijsindicatie
Related Products
This Test Summary covers the 3.68 mm center ...
Description:
This Test Summary covers the 3.68 mm center Line (pitch) connector series terminated with 16 to 22 AWG wire using Crimp technology with Tin plating. EconoLatch® Plug Housing, Single Row, with Panel Mount Latch, 2 Circuits.
The MM60 series is a module socket compatible ...
Description:
The MM60 series is a module socket compatible to specifications standardized in the PCI-SIG. Compatible to PCI Express Mini Card Electromechanical SPECAvailable with fixing latch for the whole connector and moduleLatch has an operating portion on both ends for module ...
The header is tall and fully shrouded so ...
Description:
The header is tall and fully shrouded so as to prevent the resin used to coat the PCB coming into contact with the mating pins. Designed for use specifically with resin coated ("potted") PC boards. The header is designed to ...
The Birtcher Products range of PCB-Retainers have been ...
Description:
The Birtcher Products range of PCB-Retainers have been designed primarily for use in sheet metal applications and feature a low-cost sprint action card retainer design. The PCB retainers provide outstanding protection against harsh environments, moderate shock and vibration. Low-cost sprint ...