TE Connectivity Grace Inertia Series 8 Way TPA for use with Grace Inertia Connector 2.5

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

TE Connectivity Grace Inertia 2.5 Mark II TPA (Terminal Position Assurance)

TPA (Terminal Position Assurance) for use with Grace Inertia 2.5 Mark II TPA plug housings. The TPA ensures that the contacts are securely seated in the connector housing and help prevent contact back-out due to vibration shock or pulling forces.

Specificaties
Kenmerk Waarde
Accessory Type TPA
For Use With Grace Inertia Connector 2.5
Number of Ways 8
Series Grace Inertia
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
A range of components that connect together to ...
Description:
A range of components that connect together to form a GT17 series 8 way right angle automotive cable connector. For a complete 8 way automotive cable connector a keyed housing, insulator, outer terminal, shield plate, retainer and centre terminal need ...
Leveraging full keying and Colour-pairing features, foolproof CP-3.3 ...
Description:
Leveraging full keying and Colour-pairing features, foolproof CP-3.3 wire-to-wire connectors enhance user-safety while preventing mismating in consumer electronics, white goods, industrial and medical applications. TPA Retainer (504695)Ensures terminals are fully inserted and offers a secondary terminal retention ...
This connector employs the inertia locking mechanism, which ...
Description:
This connector employs the inertia locking mechanism, which simultaneously locks when mated to help prevent mismating. It is widely used for large-sized household electric appliances, such as refrigerators, washing machines, or dispensers. Depending on the working environment, a locking sound ...
A range of accessories for AMP-Latch connectors. These ...
Description:
A range of accessories for AMP-Latch connectors. These include AMP-Latch latches and AMP-Latch keying plugStock number 719-0330 is a UL 94V-0 rated black thermoplastic long latch for use with AMP-Latch Novo receptacles and female socket connectors, series 609, 622 and ...