Molex FCT Series, UNC 4-40 Screw for use with FCT Connectors

  • RS-stocknr. 183-8032
  • Fabrikantnummer 1727040093
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
N.v.t.
Productomschrijving

FCT SCREW 4-40 UNC 12.7 TIN PLATED

Specificaties
Kenmerk Waarde
Type Screw
Thread Size UNC 4-40
Screw Length 12.7mm
Overall Length 12.7mm
For Use With FCT Connectors
Finish Tin
Series FCT
Series Number 172704
550 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 5)
0,98
(excl. BTW)
1,19
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 - 45
€ 0,98
€ 4,90
50 - 120
€ 0,86
€ 4,30
125 +
€ 0,82
€ 4,10
*prijsindicatie
Related Products
With a large current carrying capacity, the VH ...
Description:
With a large current carrying capacity, the VH connector can be used with a wide variety of signal, power supply, and output circuits. Compact connector (with a mounting height of 16.5mm) with a large capacity (10A). The housing has a ...
Accessories compatible with BNC and TNC connectors. Nylon ...
Description:
Accessories compatible with BNC and TNC connectors. Nylon insulators and silver plated brass earth tagsPanel thickness tolerance 2mm - 3mmInsulation resistance 5 x 109 ΩBreakdown voltage 1.5kVac/dc.
This HF plug connector is the most commonly ...
Description:
This HF plug connector is the most commonly used coaxial connection. It features a compact design and a bayonet cap, and is user-friendly and moisture-proof. Spring-mounted CuBe2 contact parts, gold-plated internal conductors and PTFE insulated parts with CuZn39Pb3 nickel-plated housing ...
REDCUBE SMT bush Power Elements that combine the ...
Description:
REDCUBE SMT bush Power Elements that combine the advantages of SMT technology, compact size, and high current technology. These SMT power elements can be quickly assembled off the reel onto a PCB using automatic placement machines and reflow soldered which ...