Molex FCT Series, UNC 4-40 Screw for use with FCT Connectors

  • RS-stocknr. 183-8118
  • Fabrikantnummer 1727040158
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
N.v.t.
Productomschrijving

FCT THMB SCREW 4-40 UNC 43.5

Specificaties
Kenmerk Waarde
Type Screw
Thread Size UNC 4-40
Screw Length 43.5mm
Overall Length 43.5mm
For Use With FCT Connectors
Series FCT
Series Number 172704
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Each (In a Pack of 5)
0,84
(excl. BTW)
1,02
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 - 45
€ 0,84
€ 4,20
50 - 120
€ 0,74
€ 3,70
125 +
€ 0,68
€ 3,40
*prijsindicatie
Related Products
2.54mm SL series Terminal Position Assurance (TPA) components ...
Description:
2.54mm SL series Terminal Position Assurance (TPA) components for use with 70107 series SL wire to wire crimp plug housings with TPA slots. These TPA components provide increased terminal pull-out force and reduce the risk of terminal back out in ...
Leveraging full keying and Colour-pairing features, foolproof CP-3.3 ...
Description:
Leveraging full keying and Colour-pairing features, foolproof CP-3.3 wire-to-wire connectors enhance user-safety while preventing mismating in consumer electronics, white goods, industrial and medical applications. TPA Retainer (504695)Ensures terminals are fully inserted and offers a secondary terminal retention ...
A range of Quick Lock pin sets for ...
Description:
A range of Quick Lock pin sets for use with TE Connectivity Quick Lock full metal D-Sub miniature hoods. The variant B kits contain stainless steel latch pins, a disc washer and spring washer. The Quick Lock pin sets are ...
This metal jam nut is for use with ...
Description:
This metal jam nut is for use with TE Connectivity's miniature CPC connectors. Nylon housing is resistant to a wide range of chemicalsEasy grip turn coupling with positive lock for fast coupling/uncouplingAlignment featuresAntivibration lockFront or rear jam nut mountingDust caps ...