- RS-stocknr.:
- 191-8354
- Fabrikantnummer:
- 200875-7
- Fabrikant:
- TE Connectivity
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Elk (in een tas van 100)
€ 4,456
(excl. BTW)
€ 5,392
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
100 - 100 | € 4,456 | € 445,60 |
200 - 200 | € 4,313 | € 431,30 |
300 - 300 | € 4,175 | € 417,50 |
400 + | € 4,113 | € 411,30 |
*prijsindicatie |
- RS-stocknr.:
- 191-8354
- Fabrikantnummer:
- 200875-7
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en compliance
Productomschrijving
TE Connectivity M Series Jackscrews
A range of jackscrews for the M Series pin and socket connectors. These M Series jackscrews are available in turnable and fixed styles. The turnable jackscrews have a die cast zinc chromate conversion coating with a stainless steel tip. The Fixed jackscrews have a steel lockwasher and zinc plated steel hex nut. Jackscrews help to mate and unmate connectors and hold mated connectors together and can also be used for polarization. The turnable jackscrews rotate freely in the connector housing and are used opposite mating fixed jackscrews.
TE Connectivity M Series Connector
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.