- RS-stocknr.:
- 866-2678
- Fabrikantnummer:
- K5565S
- Fabrikant:
- MK Electric
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 866-2678
- Fabrikantnummer:
- K5565S
- Fabrikant:
- MK Electric
Datasheets
Wetgeving en compliance
Vrijgesteld
- Land van herkomst:
- GB
Productomschrijving
MK Sentry Split Load Kit
For use when assembling a split load arrangement. The kit contains all necessary cabling complete with terminals, ferrules and circuit identification labelling
Can be used on 12 and 16 way units only
These must be used to ensure compliance with BS5486 Pt. 13
Available also Split Load Cable Kit (866-2669) and Multi Incomer Cable Kit (866-2678)
Can be used on 12 and 16 way units only
These must be used to ensure compliance with BS5486 Pt. 13
Available also Split Load Cable Kit (866-2669) and Multi Incomer Cable Kit (866-2678)
MK Series Enclosures & Accessories
The Sentry™ range of consumer unit enclosures from MK provides a flexible solution for residential, commercial and light industrial applications, where circuit protection is required. The modular design allows flexibility of configuration, ranging from simple MCB arrangements to more complex split loads.
Curved lines, low profile apperance and colour let the unit blend with its environment
Flush mounting available for neater installations
Opaque and downward opening lid conceals protective devices and unsightly labelling
Floating busbar systems gives maximum installation flexibility
Stacking options for larger installations
Flush mounting available for neater installations
Opaque and downward opening lid conceals protective devices and unsightly labelling
Floating busbar systems gives maximum installation flexibility
Stacking options for larger installations
Specificaties
Kenmerk | Waarde |
---|---|
Series | K5565S |