Siemens Contactor Mechanical Latching Block for use with 3RT1.2, 3RT1.3

  • RS-stocknr. 751-5758
  • Fabrikantnummer 3RT1926-3AB31
  • Fabrikant Siemens
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

3RT Latching Block

A Mechanical Latching block for mounting on 3RT1.2 and 3RT1.3 with a 24V ac/dc supply voltage

Warning

  • This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Specificaties
Kenmerk Waarde
Accessory Type Mechanical Latching Block
Range Sirius Classic
For Use With 3RT1.2, 3RT1.3
Series 3RT1
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
Can be screwed to a backplate or mounted ...
Description:
Can be screwed to a backplate or mounted on top hat DIN railConnection to the coil terminals is made by flying leads approx 150mm long.
On coil energisation the mechanical latch is engaged ...
Description:
On coil energisation the mechanical latch is engaged & holds the armature closed.This feature enables the contactors state to be maintained when re-starting after an interrupted cycle & allows power consumption reduction by enabling de-energisation of the contactor coil. Remotely ...
Used to provide electrical and mechanical method of ...
Description:
Used to provide electrical and mechanical method of connection between 3RT10 contactors and 3RV10 circuit breakers.
On coil energisation the mechanical latch is engaged ...
Description:
On coil energisation the mechanical latch is engaged & holds the armature closed.This feature enables the contactors state to be maintained when re-starting after an interrupted cycle & allows power consumption reduction by enabling de-energisation of the contactor coil. Remotely ...