- RS-stocknr.:
- 843-4713
- Fabrikantnummer:
- E500DU500
- Fabrikant:
- ABB
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 843-4713
- Fabrikantnummer:
- E500DU500
- Fabrikant:
- ABB
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Overload Relay
ABB E500 series 3 pole electronic overload relays
DIN Rail mount
170 - 500A setting range
170 - 500A setting range
ABB E500 Series
Specificaties
Kenmerk | Waarde |
---|---|
FLC Motor Rating | 500 A |
Contact Current Rating | 150 → 500 A |
Pole Configuration | 3P |
Series | E500DU |
Mounting Style | DIN Rail Mount |
Terminal Type | Screw |
Reset Method | Manual and Automatic |
Number Of Auxiliary Contacts | 2 |
Length | 192mm |
Depth | 152.1mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -25 → +70 °C |
Supply Voltage | 1000 (IEC) V ac, 600 (UL/CSA) V ac |
Contact Voltage Rating | 600 V ac/dc |