- RS-stocknr.:
- 711-6269
- Fabrikantnummer:
- 1SBL296001R2000
- Fabrikant:
- ABB
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 711-6269
- Fabrikantnummer:
- 1SBL296001R2000
- Fabrikant:
- ABB
Wetgeving en compliance
Productomschrijving
AF Range Contactors, 3 Pole
AF contactors are AC/DC operated
AF09-AF38 contactors include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactors equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactors withstand short dips and voltage interruptions (SEMI F47-0706 compliance)
AF40-AF96 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC and 220 V DC, these contactors are of the block type design with 3 main poles.
AF116-AF140 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC, AF146 up to 1000 V AC
AF190-AF370 contactors are mainly used for controlling 3-phase motors and power circuits up to 1000 V AC, these contactors are of the block type design with 3 main poles.
AF contactors have built in surge protection and does not require any additional surge suppressors
AF09-AF38 contactors include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactors equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactors withstand short dips and voltage interruptions (SEMI F47-0706 compliance)
AF40-AF96 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC and 220 V DC, these contactors are of the block type design with 3 main poles.
AF116-AF140 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC, AF146 up to 1000 V AC
AF190-AF370 contactors are mainly used for controlling 3-phase motors and power circuits up to 1000 V AC, these contactors are of the block type design with 3 main poles.
AF contactors have built in surge protection and does not require any additional surge suppressors
Standards
IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1
Specificaties
Kenmerk | Waarde |
---|---|
Contact Current Rating | 24 A |
Range | AF38 |
Series | AF |
Power Rating | 18.5 kW |
Normal State Configuration | 3NO |
Terminal Type | Screw |
Width | 45mm |
Length | 86mm |
Depth | 86mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Coil Voltage | 12 V dc |
Contact Voltage Rating | 690 V ac |