- RS-stocknr.:
- 743-5295
- Fabrikantnummer:
- LC1D18SL
- Fabrikant:
- Schneider Electric
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 743-5295
- Fabrikantnummer:
- LC1D18SL
- Fabrikant:
- Schneider Electric
Datasheets
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
Schneider Electric 3 Pole Contactors - LC1 Range
Schneider Electrics LC1 contactors combine long mechanical and electrical life to offer a highly reliable contactor. The LC1 contactors offer quick and simple setup while maintaining compliance with international standards.
Features and Benefits
Typically, applications include resistive loads and motor control
Highly reliable
Excellent quality
Easily installed accessories
Built-in coil suppression
3 NO poles
1 NO + 1 NC auxiliary contact composition
Operating time when closing
Contactors suffixed BL accept front mount auxiliary contact blocks but only the 2-contact version, they do not accept side mounted contacts
Highly reliable
Excellent quality
Easily installed accessories
Built-in coil suppression
3 NO poles
1 NO + 1 NC auxiliary contact composition
Operating time when closing
Contactors suffixed BL accept front mount auxiliary contact blocks but only the 2-contact version, they do not accept side mounted contacts
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
What accessories are available?
Auxiliary contact blocks with serrated wiping action
Front mount dust tight auxiliary contact blocks
Pneumatic time delay blocks
Transient voltage surge suppressors
Interface modules and electronic timers
Mechanical latching blocks
Front mount dust tight auxiliary contact blocks
Pneumatic time delay blocks
Transient voltage surge suppressors
Interface modules and electronic timers
Mechanical latching blocks
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 72 V dc |
Number of Poles | 3 |
Contact Voltage Rating | 690 V ac/dc |
Contact Current Rating | 18 A |
Range | TeSys D |
Series | LC1D |
Normal State Configuration | 3NO |
Auxiliary Contact Configuration | 1NO + 1NC |
Number Of Auxiliary Contacts | 2 |
Terminal Type | Screw |
Width | 45mm |
Length | 77mm |
Depth | 95mm |