TE Connectivity DPC 3 Pole Contactor, NO, 40 A, 120 V ac Coil

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

DPC Series

Three pole definite purpose contactors for industrial machinery,HVAC equipment, elevators and commercial appliances

Ratings from 20-40 full load amps, 30-50 amps resistive
Standard arc cover
Fully enclosed, efficient 50/60 Hz coils
Quieter operation and less contact bounce than similar products

TE Connectivity Contactors

Specificaties
Kenmerk Waarde
Coil Voltage 120 V ac
Number of Poles 3
Contact Current Rating 40 A
Series DPC
Normal State Configuration NO
Terminal Type Box Lugs
Minimum Operating Temperature -40°C
Maximum Operating Temperature +65°C
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service