Bosch, GKS 55 160mm Corded Circular Saw, 5100rpm, Type F - Schuko plug

  • RS-stocknr. 764-6653
  • Fabrikantnummer 0.601.682.103
  • Fabrikant Bosch
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CH
Productomschrijving

Hand-held Circular Saw GKS 55 GCE Professional

Hand-held Circular Saw GKS 55 GCE, optimised for guide rails
Exact interplay with the new Bosch FSN guide rail system and with rails from other suppliers
Mitre cuts with the guide rail are possible without an adapter
Fast sawing progress due to 1350 watts of motor power and Constant Electronic
Die-cast aluminium base plate with precision milled grooves for the guide rails

Supplied with

TC saw blade 160 mm diameter, Allen key WAF 5, Guide Rail FSN 1600, L-BOXX

Bosch Grinders, Saws & Routers

All the grinders have a spindle lock and lock nut blade change system

Specificaties
Kenmerk Waarde
Arbor Diameter 20mm
Blade Diameter 160mm
Voltage 230V
Maximum Speed 5100rpm
Cutting Depth 55 mm
Plug Type Type F - Schuko plug
Weight 3.9kg
Model Number GKS 55
1 op voorraad - levertijd is 1 werkdag(en)
Prijs Each
353,01
(excl. BTW)
427,14
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 353,01
Related Products
Professional XR range 20V Lithium Ion circular saw ...
Description:
Professional XR range 20V Lithium Ion circular saw ith 5 1/2in carbide tipped metal cutting blade. Ideal for use in poorly lit environments due to the bright LED worklight and SIGHT-LINE window for a clear view of the workpiece. Powerful ...
Professional 1600W circular saw with precise cutting depth ...
Description:
Professional 1600W circular saw with precise cutting depth and easy cutting angle adjustment. Powerful, robust motor with high torque for continuous, efficient and precision operationLow vibration level for comfort and safetyOptimally balanced for easy, fatigue free workingSafety guard with built-in ...
Robust, premium power package in metal gear housingTriple-speed ...
Description:
Robust, premium power package in metal gear housingTriple-speed underdrive with cut gear wheels, balls and needle roller bearingsControl electronics for precise drilling, 2-finger buttonClockwise/anti-clockwise rotationStable, long extra handleSuitable for drilling large holes, for hole saws → 80 mm, as well ...
750W variable speed impact drillCompact design: 285 x ...
Description:
750W variable speed impact drillCompact design: 285 x 214mmSuitable for screwdriving and drilling with small diameter holesaws Variable speed trigger with adjustable speed dial43mm spindle collarRotatable brush plate for equal power in reverse and forward modeDust resistance and changeable Carbon ...