Dewalt, DCS373M2 5-1/2in Corded Circular Saw, 3700rpm, Euro Plug

  • RS-stocknr. 814-0428
  • Fabrikantnummer DCS373M2
  • Fabrikant DeWALT
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MX
Productomschrijving

20V XR Li-Ion Metal Cutting Circular Saw (DCS373M2)

Professional XR range 20V Lithium Ion circular saw ith 5 1/2in carbide tipped metal cutting blade. Ideal for use in poorly lit environments due to the bright LED worklight and SIGHT-LINE window for a clear view of the workpiece.

Powerful 460 MWO 3700rpm fan cooled motor
High strength, durable steel shoe for chip protection
Ergonomic design with comfortable rubber layer for reduced vibration and less user fatigue
Intelligent trigger for complete control

Supplied with

Fast charger, 2 x 4.0Ah Li-Ion batteries, 5 1/2in metal cutting blade and heavy duty kit box.

Note

Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.

Specificaties
Kenmerk Waarde
Arbor Diameter 20mm
Blade Diameter 5-1/2in
Voltage 20V
Maximum Speed 3700rpm
Cutting Depth 1-11/16 in
Plug Type Type C - EuroPlug
Weight 3.8kg
Model Number DCS373M2
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
Robust, compact circular hand saw with powerful motorHigh ...
Description:
Robust, compact circular hand saw with powerful motorHigh cut-through power on hard and soft woodSwitch-on lock activated from both sidesEasy cutting depth setting with quick release leverIncremental aluminium base plate with built-in guide railsEncased aluminium casting pendle protection hoodTurbo blow-out ...
Hand-held Circular Saw GKS 65Powerful 1600-watt motor ensures ...
Description:
Hand-held Circular Saw GKS 65Powerful 1600-watt motor ensures high torque in any type of woodPunched aluminium base plate and closed pendulum guard made of die-cast aluminium can withstand even hard impactsLowest weight in its class for optimum handlingOptimised chip deflector ...
Hand-held circular saw GKT 55 GCE ProfessionalClean, precise ...
Description:
Hand-held circular saw GKT 55 GCE ProfessionalClean, precise cuts due to high-quality machine components, precision saw blade and matching guide rail systemComfortable work, especially indoors, due to highly efficient dust extraction and noise-reduced saw bladeAdjustable speed, powerful 1400-watt motor and ...
850W motor with high torque of 36//15.5NmDrilling upto ...
Description:
850W motor with high torque of 36//15.5NmDrilling upto 70mm using a hole-sawBall grommet cable leadIdeal bedded spindle for high precision workDouble fan motorMechanical overload clutchAxial and radial secured side handle with 12 different positions Rotatable brush plate for equal power ...