- RS-stocknr.:
- 144-3206
- Fabrikantnummer:
- 06019G1105
- Fabrikant:
- Bosch
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 144-3206
- Fabrikantnummer:
- 06019G1105
- Fabrikant:
- Bosch
Wetgeving en compliance
- Land van herkomst:
- MY
Productomschrijving
GSR 18V-60C Drill Driver
Bosch GSR 18V-60C drill driver from Bosch, with full connectivity to set your personal tool settings with Kickback Control. Featuring a brushless motor, brake for precise working and auto-lock chuck. This cordless drill driver offers optimal performance and better user protection than standard programmed tools.
Compatible with the Bosch GCY 30-4 bluetooth module via the Toolbox App on your mobile phone. Enabling you to upload settings, monitor and receive notification about your tools performance. The GSR 18V-60C delivers reliable performance, long service life and up to 60 Nm hard torque power. Fitted with a built-in LED light for better visibility, L-Boxx mounting frame and practical belt clip for easy transportation. With EMP and ECP overload and overheat protection.
This drill comes supplied with 2 x Coolpack batteries for optimal service life. Designed to be compact and ergonomic in form, with the shortest possible head line and new grip shape. Making it practical and comfortable to use.
Compatible with the Bosch GCY 30-4 bluetooth module via the Toolbox App on your mobile phone. Enabling you to upload settings, monitor and receive notification about your tools performance. The GSR 18V-60C delivers reliable performance, long service life and up to 60 Nm hard torque power. Fitted with a built-in LED light for better visibility, L-Boxx mounting frame and practical belt clip for easy transportation. With EMP and ECP overload and overheat protection.
This drill comes supplied with 2 x Coolpack batteries for optimal service life. Designed to be compact and ergonomic in form, with the shortest possible head line and new grip shape. Making it practical and comfortable to use.
Features and Benefits
Kickback Control
Brushless Motor
13 mm Auto-lock drill holder
Automatic shut-down
Precision Coupling
Personalise tool settings via Bosch My Tools App
Compatible with Track My Tools App
Built in LED light
EMP and ECP overload and overheat protection
2 x Coolpack Batteries
Retrofit Connectivity
L-Boxx Mounting frame
Wireless Charging
Brushless Motor
13 mm Auto-lock drill holder
Automatic shut-down
Precision Coupling
Personalise tool settings via Bosch My Tools App
Compatible with Track My Tools App
Built in LED light
EMP and ECP overload and overheat protection
2 x Coolpack Batteries
Retrofit Connectivity
L-Boxx Mounting frame
Wireless Charging
Bosch Drills
Specificaties
Kenmerk | Waarde |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Battery Capacity | 2Ah |
Series | GSR |
Chuck Size | 1.5 → 13mm |
Chuck Type | Autolock |
Max Speed | 1900rpm |
Speed | 0 → 1900rpm |
Drive Size | 1/2 in |
Plug Type | Type C - Euro Plug |
Drilling Capacity Wood | 38 mm |
Drilling Capacity Metal | 13 mm |
Model Number | GSR 18V-60C |
Number of Gears | 2 |
- RS-stocknr.:
- 144-3206
- Fabrikantnummer:
- 06019G1105
- Fabrikant:
- Bosch