FEIN FEIN Select+ 18V Hammer Drill (ABH 18)

  • RS-stocknr. 179-7852
  • Fabrikantnummer 71400164000
  • Fabrikant FEIN
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

Fein 20mm Hammer Drill

The Fein 20mm hammer drill is an extremely powerful cordless rotary hammer drill with an impact energy of 2J for drilling up to 20mm in concrete. Three accessories in the form of a handle, depth stop and a carrying case are included with this hammer. The hammer drill has a 6.0Ah battery for long runtime that 80 holes (10mmx75mm) can be drilled with one battery charge. FEIN SafetyCell technology protects the battery and tool from overload, overheating and total discharge. It has a brushless motor with high impact energy, which increases efficiency by 30%. The use of brushless motor ensures a long service life. It protects the user and the tool by means of a safety clutch and overload protection. All these features make it a very handy efficient tool.

Features and Benefits

• Extremely compact
• Fatigue-free working due to fewer vibrations
• Low-vibration working at just 12m/s²
• Produces 68mm socket holes with drill bit in masonry
• SafetyCell technology for advance protection
• Supports three functions: Hammer drilling, drilling and chiselling
• The battery charge can be read off the battery indicator
• The optional drilling dust nozzle for lesser dust

Applications

• Concealing cables and wires
• Construction and renovation
• Electrical panelling
• Masonry
• Metal workshops

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Specificaties
Kenmerk Waarde
Series FEIN Select+
Chuck Type SDS Plus
Drill Type Hammer
Drilling Capacity Metal 13 (Steel) mm
Drilling Capacity Wood 22 mm
Battery Voltage 18
Battery Capacity 5Ah
Number of Batteries 1
Charger Supplied Yes
Model Number ABH 18
8 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
349,00
(excl. BTW)
422,29
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 349,00
Related Products
Makita HP332DZ 10.8 V CXT combi drill is ...
Description:
Makita HP332DZ 10.8 V CXT combi drill is a lightweight hammer drill that combines performance with style and design. This 10.8V capacity drill offers durability in your choice of application. The HP331DZ drills, drives, hammer drills and is designed for ...
Introducing the professional cordless combi drill driver from ...
Description:
Introducing the professional cordless combi drill driver from DeWalt. This compact design yet powerful tool features customisable rpm to suit the material you are drilling into. All-metal gearbox construction combined with the high-precision 11-positions electronic clutch ensures superior durability and ...
Professional cordless rotary hammer with lithium-ion technology for ...
Description:
Professional cordless rotary hammer with lithium-ion technology for 400% longer lifetimeBosch Electronic Motor Protection (EMP) protects the motor against overload and ensures a long lifetimeIntegrated LED light for illuminating the work area, even in dark placesImpact energy 0 – 1.7 ...
Introducing the DEWALT DCD791 Brushless Drill Driver that ...
Description:
Introducing the DEWALT DCD791 Brushless Drill Driver that features an ultra-compact, lightweight design making it perfect for use in confined spaces. Brushless Motor Technology for excellent efficiency and a two speed all metal transmission for increased runtime and longer tool ...