Bosch GDR18V-200C Cordless Impact Drill, 18V

  • RS-stocknr. 177-9580
  • Fabrikantnummer 06019G4102
  • Fabrikant Bosch
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: MY
Productomschrijving

Bosch Cordless Impact Drill

The Bosch cordless impact drill comes with high torque and impact rate for fast work progress. It has a Li-ion battery. The drill is powerful in use even in hard to reach areas. The tool has brushless EC motor with electronic motor protection that provides longer runtime and lifetime. The drill has a voltage rating of 18V. Useful in industrial areas.

Features and Benefits

• 3 speed/torque settings
• Bluetooth connectivity module
• Chuck size 6.35mm
• Compact and lightweight
• Innovative cool pack batteries
• Soft start and service information via a mobile device

Specificaties
Kenmerk Waarde
Chuck Size 1/4in
Voltage Rating 18V
Battery Type Body Only
Chuck Type Hex
Model Number GDR18V-200C
2 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
242,40
(excl. BTW)
293,30
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 242,40
Related Products
Introducing the DEWALT DCD791 Brushless Drill Driver that ...
Description:
Introducing the DEWALT DCD791 Brushless Drill Driver that features an ultra-compact, lightweight design making it perfect for use in confined spaces. Brushless Motor Technology for excellent efficiency and a two speed all metal transmission for increased runtime and longer tool ...
Bosch GSB 18V-60 C Professional Combi Drill, offers ...
Description:
Bosch GSB 18V-60 C Professional Combi Drill, offers a highly efficient brushless EC motor along with sensor technology. Offers the option to personalise settings adapted and stored using the Smartphone. Designed with a Kick-back-control function, easily adjusted via remote access ...
Powerful: 85Nm hard torque and brushless EC motor ...
Description:
Powerful: 85Nm hard torque and brushless EC motor for speedy workingInnovative CoolPack batteries ensure optimum heat dissipation and longevity up to 100% higher (compared to Li-Ion batteries without CoolPack)Built-in LED lighting for better visibility even in dark placesRobust: Full metal ...
Only 125mm in length, allowing you to get ...
Description:
Only 125mm in length, allowing you to get into even smaller spacesOnly 1.0kg (tool only) for ultimate portabilityUp to 190Nm torque allows you to achieve tough applicationsEfficient brushless motor delivers high performance, extends tool life and allows for a much ...