Bosch GSA GSA 18 V-32 18V Reciprocating Sabre Saw, Euro Plug

  • RS-stocknr. 144-3199
  • Fabrikantnummer 06016A8107
  • Fabrikant Bosch
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: HU
Productomschrijving

Cordless Sabre Saw GSA 18 V-32 Kit

The GSA 18 V-32 brushless sabre saw by Bosch. This kit includes 2 x 5.0 Ah Li-ion batteries, GAL 1880 CV charger, S1130 CF Endurance saw blade and S1156 XHM saw blade. Complete with L-Boxx carry case and inlay for easy transportion and storage.

This compact reciprocating saw has been designed for optimum comfort and performance with ergonomic handle, low vibration emissions and quick blade change SDS system. Making it easier than ever to work faster and safer with tool-free blade changes, speed selector, safety hook and LED lights.

The GSA 18 V-32 brushless motor delivers up to 100% longer tool life, compared to similar Bosch DC motor tools with 30 longer run time. Making it an efficient and powerful tool, with an added accelerator function to reach peak stroke rate smoothly. Ensuring high performance for applications such as demolition work.

Features and Benefits

• Ergonomic handling design
• Orbital Action - for fast cutting progress (0-1-2)
• Brushless motor
• Cordless and compact - ideal for awkward spaces
• SDS System - for easy tool free changes
• 2 x built-in LED lights
• Speed preselection
• Variable speed trigger
• Extra long switch
• Saw hook

Supplied with

2 x 5.0 Ah Li-ion batteries, GAL 1880 CV Quick charger, S1130 CF Endurance saw blade, S1156 XHM Wood & Metal saw blade and L-Boxx carry case with inlay.

Bosch Saws

Specificaties
Kenmerk Waarde
Series GSA
Battery Type Li-ion
Battery Voltage 18V
Battery Capacity 5Ah
Model Number GSA 18 V-32
Plug Type Type C - Euro Plug
3 op voorraad - levertijd is 1 werkdag(en)
Prijs Each
609,00
(excl. BTW)
736,89
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 609,00
Related Products
Compact and powerful Bosch Green 710W Sabre Saw ...
Description:
Compact and powerful Bosch Green 710W Sabre Saw ideal for home renovations, general sawing or light commercial use. Featuring Bosch Electronic speed control for optimum handlingErgonomic tool with a soft rubberised grip ideal for long working periods with minimum operator ...
Powerful 1100W reciprocating saw with rubber coated body ...
Description:
Powerful 1100W reciprocating saw with rubber coated body capable of cutting a wide range of materials including wood, plastic metal and aerated block. Integrated front LED light for clear illumination of the workpieceKeyless blade change systemSaw hook for job site ...
The DeWalt DCS520T2 plunge saw offers a simple ...
Description:
The DeWalt DCS520T2 plunge saw offers a simple and effective solution to a wide range of applications including laminate cutting and door trimming. Extremely high levels of accuracy, finish and durability makes the DCS520T2 the ideal choice for your cutting ...
Bosch GKS 18V-7 G cordless hand held circular ...
Description:
Bosch GKS 18V-7 G cordless hand held circular saw with aluminium base and L-Boxx tool inlay. Offering high performance, flexibility and precision, supplied with guide rail and upgraded base plate which is compatible with the Bosch FSN Guiderail system. Featuring ...