ON Semiconductor MC74HC165ADR2G 8-stage Shift Register, Parallel to Serial, Serial, 2 → 6 V, 16-Pin SOIC

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

74HC Family, ON Semiconductor

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specificaties
Kenmerk Waarde
Package Type SOIC
Logic Function Shift Register
Number of Stages 8
Logic Family HC
Mounting Type Surface Mount
Operation Mode Parallel to Serial, Serial
Number of Elements 1
Pin Count 16
Minimum Operating Supply Voltage 2 V
Maximum Operating Supply Voltage 6 V
Dimensions 10 x 4 x 1.5mm
Length 10mm
Width 4mm
Preset Type Asynchronous
Minimum Operating Temperature -55 °C
Direction Type Uni-Directional
Maximum Operating Temperature +125 °C
Reset Type Asynchronous
Height 1.5mm
7500 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (On a Reel of 2500)
0,127
(excl. BTW)
0,154
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
2500 - 2500
€ 0,127
€ 317,50
5000 - 7500
€ 0,124
€ 310,00
10000 - 22500
€ 0,121
€ 302,50
25000 +
€ 0,118
€ 295,00
*prijsindicatie