Plug-In Terminal for use with Linergy FH Horizontal Comb Busbar

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

Act9 Circuit Protection Accessories

A complete range of mounting and wiring accessories as padlock system, screw shields, plug-in base and clip on marker to facilitate all operations including on-site interventions avoiding downtime for greater continuity of service

Specificaties
Kenmerk Waarde
Accessory Type Connector
For Use With Linergy FH Horizontal Comb Busbar
Range Acti 9
Series iC60
1 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
36,30
(excl. BTW)
43,92
(incl. BTW)
Aantal stuks
Per stuk
1 - 14
€ 36,30
15 - 24
€ 34,79
25 +
€ 33,96
Related Products
A range of rugged, shock resistant IK10, modular ...
Description:
A range of rugged, shock resistant IK10, modular enclosure units with transparent horizontally hinged doors. For internal and external wall mounted applications. 4 module covers per row1 self adhesive label per rowDimensional stability from -20 to 115°CColour Grey RAL 7035. ...
Fill level monitoring by means of guided microwavesUpdated ...
Description:
Fill level monitoring by means of guided microwavesUpdated display of the current fill levelProgrammable hysteresis and window functionSimple operation via the user menuThe length of the sensor probe can be shortened as desiredAvailable probes 228 mm (RS order no. 488-047) ...
RFID - Radio-frequency Identification - can replace traditional ...
Description:
RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking. The OsiSense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost all tags conforming to ISO 18000-3, ...
The bus bar system with pin-type connections can ...
Description:
The bus bar system with pin-type connections can be used for all 5SL6 and 5SJ6 miniature circuit breakers KS and 5SY miniature circuit breakers with or without mounted auxiliary switch (AS) or fault signal contact (FC). bus bars in 10 ...