Plug-In Terminal for use with Linergy FH Horizontal Comb Busbar

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

Act9 Circuit Protection Accessories

A complete range of mounting and wiring accessories as padlock system, screw shields, plug-in base and clip on marker to facilitate all operations including on-site interventions avoiding downtime for greater continuity of service

Specificaties
Kenmerk Waarde
Accessory Type Neutral Connector
Range Acti 9
For Use With Linergy FH Horizontal Comb Busbar
Series iC60
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 02-01-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
55,65
(excl. BTW)
67,34
(incl. BTW)
Aantal stuks
Per stuk
1 - 14
€ 55,65
15 - 24
€ 53,34
25 +
€ 52,06
Related Products
All CBEs have blade terminals and have an ...
Description:
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms). 1-pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.Industry standard dimensions with medium delay for most applications.Typically used on control equipment, communication ...
PCB, single hole mountingSub-miniature, double insulatedTrip free mechanismSlow ...
Description:
PCB, single hole mountingSub-miniature, double insulatedTrip free mechanismSlow response time (typically 30 seconds at twice nominal current rating) ideal for inductive/reactive loadsTypical life 5000 operations (0.5 to 3A)/1000 operations (4 and 5A) at twice nominal current ratingMainly for motors, transformers ...
A range of rugged, shock resistant IK10, modular ...
Description:
A range of rugged, shock resistant IK10, modular enclosure units with transparent horizontally hinged doors. For internal and external wall mounted applications. 4 module covers per row1 self adhesive label per rowDimensional stability from -20 to 115°CColour Grey RAL 7035. ...
Professional range of Allen Bradley general purpose MCBs ...
Description:
Professional range of Allen Bradley general purpose MCBs accessories from the 1492 series. Accessories include auxiliary contacts, single phase busbars, busbar end caps, protective shrouds, shunt trips and terminal power feeds. All accessories are highly reliable and excellent quality.