Frame Mounting Set for use with ZLS100

  • RS-stocknr. 861-9618
  • Fabrikantnummer ZLS101
  • Fabrikant ABB
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CH
Productomschrijving

SMISSLINE accessories for plug base rail systems

Supply terminals

Pluggable in any position
Supply to rail centre → 160 A, or → 100A at rail end
Large 50 mm² connecting terminals for longitudinal or transverse feed
Supply option for auxiliary power rails via 10 mm² terminals

Busbar cover

As touch-protection covers on reserve slots
Panels for 4 slots
Breakable per slot
With opening for test probe

Busbar separator

For separating current circuits in the same plug base system
Dark grey as a visual separation point indicator

Specificaties
Kenmerk Waarde
Accessory Type Add-On Adapter
For Use With ZLS100
Series ZLS
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service