Phoenix Contact AI1 - 6 RD Series Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 1.5mm Pin Diameter, 1mm² Wire Size,

Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: DE
Productomschrijving

Phoenix Contact Insulated Bootlace Wire Ferrules, AI Series

A range of insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with a colour range that conforms to DIN 46228-4: 1990-09. These insulated bootlace wire ferrules are available with twin wire entries enabling two conductors to be crimped in one ferrule.
Stock number 804-6925 has an increased insulating collar diameter for conductors with increased insulation
For suitable hand crimp tools see stock numbers 803-4405, 803-4427, 803-4411 & 803-4420 typically

Phoenix Contact Bootlace Ferrules

Specificaties
Kenmerk Waarde
Maximum Wire Size mm² 1mm²
Pin Diameter 1.5mm
Insulation Material Plastic
Number of Entries 1
Colour Red
Pin Length 6mm
Insulation Insulated
Overall Length 12.5mm
Series AI1 - 6 RD
19 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
96 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
0,26
(excl. BTW)
0,31
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 0,26
5 - 9
€ 0,23
10 - 24
€ 0,22
25 - 49
€ 0,20
50 +
€ 0,18
Related Products
From Block, a range of enamelled copper wire ...
Description:
From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. ...
Ferrules with insulating flangeProvide an equipotential link for ...
Description:
Ferrules with insulating flangeProvide an equipotential link for all the strands of a copper flexible conductorActive part in tinned electrolytic copperSingles - supplied in stripsCross-section : 6mm²Colour : greenNumber of strips or sachets : 10Number of ferrules per strip or ...
A range of industrial standard German colour coded ...
Description:
A range of industrial standard German colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals ...
A range of french colour coded insulated bootlace ...
Description:
A range of french colour coded insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with dimensions that conform to DIN 46228-4: 1990-09 and color coding to french standard NF C 63-023: 1994-02.For ...