TE Connectivity, WireGrip Insulated Twist Bullet Connector, 0.64mm² to 2.59mm², 22AWG to 10AWG, 14mm Bullet diameter,
- RS-stocknr.:
- 136-0386
- Fabrikantnummer:
- 2299505-1
- Fabrikant:
- TE Connectivity
1500 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een doos van 500)
€ 0,065
(excl. BTW)
€ 0,079
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
500 - 2000 | € 0,065 | € 32,50 |
2500 - 4500 | € 0,046 | € 23,00 |
5000 + | € 0,044 | € 22,00 |
*prijsindicatie |
- RS-stocknr.:
- 136-0386
- Fabrikantnummer:
- 2299505-1
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en compliance
Productomschrijving
TE Connectivity WireGrip Connectors
WireGrip connectors or wire splices with industry standard colour coding for wire sizes 22 AWG to 10 AWG. WireGrip twist-on splices have square-wire spring threads which provide a positive grip for a secure connection and are made from UL 94V-2 flame retardant thermoplastic. Maximum operating temperature of 105°C. Maximum voltage rating for the splices is 600 V for building wiring and 1000 V maximum in light fixtures, luminaries and signs. The blue and grey WireGrip are rated at 300 V. These connectors are for use with copper to copper connections only.
Standards
UL 486C, CSA 22.2 No. 188
Specificaties
Kenmerk | Waarde |
---|---|
Series | WireGrip |
Insulation | Insulated |
Insulation Material | Thermoplastic |
Minimum Wire Size mm² | 0.64mm² |
Maximum Wire Size mm² | 2.59mm² |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 10AWG |
Bullet Diameter | 14mm |
Colour | Yellow |