- RS-stocknr.:
- 164-2839
- Fabrikantnummer:
- 172776-4
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 164-2839
- Fabrikantnummer:
- 172776-4
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
TE Connectivity MIC (Multiple Interlock Connectors) Series II Tab and Receptacle Contacts
A range of tab and receptacle crimp contacts for use with Series II MIC (Multiple Interlock Connector) connectors
TE Connectivity MIC (Multiple Interlock Connectors) Range
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Female |
For Use With | Multi-Interlock Mark II Connector Housing |
Series | Multi-Interlock Mark II |
Minimum Wire Size mm² | 0.3mm² |
Maximum Wire Size mm² | 0.9mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 18AWG |
Contact Material | Phosphor Bronze |