- RS-stocknr.:
- 213-8713
- Fabrikantnummer:
- 64800113722
- Fabrikant:
- Wurth Elektronik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 213-8713
- Fabrikantnummer:
- 64800113722
- Fabrikant:
- Wurth Elektronik
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The Wurth Elektronik WR-WTB 1.50 mm female crimp contact has 30 to 28 (AWG) stranded wire section and operates on 50 V AC. It has stamped contact type and contact materials are made of copper alloy.
Lead Free.
RoHS Compliance.
RoHS Compliance.
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Female |
For Use With | WR-WTB 1.50mm Female Terminal Housing |
Series | WR-WTB |
Termination Method | Crimp |
Maximum Wire Size AWG | 28AWG |