- RS-stocknr.:
- 213-8805
- Fabrikantnummer:
- 64900613722
- Fabrikant:
- Wurth Elektronik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 213-8805
- Fabrikantnummer:
- 64900613722
- Fabrikant:
- Wurth Elektronik
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
The Wurth Elektronik female crimp terminal contacts are made up of copper alloy. It has tin contact plating.
It has stamped contact
It is lead free and ROHS compliant
It is lead free and ROHS compliant
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Female |
For Use With | WR-MPC4 4.20mm Female Plug |
Series | WR-MPC4 |
Termination Method | Crimp |
Maximum Wire Size AWG | 18AWG |