Hirose HIF3 60 Way Connector Cover for use with HIF3 Series Connectors

  • RS-stocknr. 896-0919
  • Fabrikantnummer HIF3-60CV(72)
  • Fabrikant Hirose
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: JP
Productomschrijving

Hirose 2.54mm HIF3B Series Crimp Socket Backshell

HIF3 series backshell for use with HIF3B series crimp socket housings. This HIF3 series backshell is supplied in two parts with fixing screws and hardware.

Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors

Specificaties
Kenmerk Waarde
Cover Type 60 Way
For Use With HIF3 Series Connectors
Colour Black
Series HIF3
12 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
3,10
(excl. BTW)
3,75
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 3,10
Related Products
2.54mm SL series Terminal Position Assurance (TPA) components ...
Description:
2.54mm SL series Terminal Position Assurance (TPA) components for use with 70107 series SL wire to wire crimp plug housings with TPA slots. These TPA components provide increased terminal pull-out force and reduce the risk of terminal back out in ...
This 3.3mm pitch connector features a tall and ...
Description:
This 3.3mm pitch connector features a tall and fully shrouded header, ideal for use specially with resin coated (potted) PCBs. Available in single row for 2 & 3 circuits, and dual row for 4 to 12 circuits. While emphasising the ...
With a large current carrying capacity, the VH ...
Description:
With a large current carrying capacity, the VH connector can be used with a wide variety of signal, power supply, and output circuits. Compact connector (with a mounting height of 16.5mm) with a large capacity (10A). The housing has a ...
The header is tall and fully shrouded so ...
Description:
The header is tall and fully shrouded so as to prevent the resin used to coat the PCB coming into contact with the mating pins. Designed for use specifically with resin coated ("potted") PC boards. The header is designed to ...